Part Details for INA110KU/1K by Texas Instruments
Overview of INA110KU/1K by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA110KU | Texas Instruments | Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC |
Part Details for INA110KU/1K
INA110KU/1K CAD Models
INA110KU/1K Part Data Attributes
|
INA110KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA110KU/1K
Texas Instruments
INSTRUMENTATION AMPLIFIER, 6000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 800 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for INA110KU/1K
This table gives cross-reference parts and alternative options found for INA110KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA110KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA110KU/1K | Instrumentation Amplifier, 1 Func, 6000uV Offset-Max, 2.5MHz Band Width, PDSO16, SOIC-16 | Burr-Brown Corp | INA110KU/1K vs INA110KU/1K |
INA110KUG4 | Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC | Texas Instruments | INA110KU/1K vs INA110KUG4 |
INA110KU | Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC | Texas Instruments | INA110KU/1K vs INA110KU |
INA110KU-BI | Instrumentation Amplifier, 1 Func, 6000uV Offset-Max, 2.5MHz Band Width, PDSO16, | Burr-Brown Corp | INA110KU/1K vs INA110KU-BI |