-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5934
|
Newark | Amp Instrumentation, Pdip16, 103, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:30Μv, Slew Rate:15V/Μs, Bandwidth:6Mhz, Supply Voltage Range:± 9V To ± 25V, Amplifier Case Style:Dip, No. Of Pins:16Pins, Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS INA103KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$11.8800 / $14.6500 | Buy Now |
DISTI #
INA103KP-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
130 In Stock |
|
$7.7790 / $12.2800 | Buy Now |
DISTI #
595-INA103KP
|
Mouser Electronics | Instrumentation Amplifiers Low-Noise Low-Distortion RoHS: Compliant | 266 |
|
$7.7700 / $12.2800 | Buy Now |
|
Rochester Electronics | INA103 Low Noise, Low Distortion Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 9730 |
|
$7.1800 / $8.4500 | Buy Now |
DISTI #
INA103KP
|
TME | IC: instrumentation amplifier, DIP16, 6MHz, Ch: 1, 15V/μs, tube Min Qty: 1 | 0 |
|
$10.0000 / $12.0000 | RFQ |
|
Ameya Holding Limited | Instrumentation amplifier, DIP16, 6MHz, Channels: 1, 15V/μs | 607 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP INSTR 6MHZ 16DIP | 2410 |
|
RFQ | |
DISTI #
3116790
|
element14 Asia-Pacific | AMP INSTRUMENTATION, PDIP16, 103 RoHS: Compliant Min Qty: 1 Container: Each | 664 |
|
$10.4819 / $13.5032 | Buy Now |
DISTI #
3116790
|
Farnell | AMP INSTRUMENTATION, PDIP16, 103 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 669 |
|
$12.6526 / $13.4551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA103KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA103KP
Texas Instruments
Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 6 MHz | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA103KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA103KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA103KPG4 | Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85 | Texas Instruments | INA103KP vs INA103KPG4 |