Part Details for INA101AM by Texas Instruments
Overview of INA101AM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA101AM | Texas Instruments | Very High Accuracy Instrumentation Amplifier 10-TO-100 |
Price & Stock for INA101AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA101AM-ND
|
DigiKey | IC INST AMP 1 CIRCUIT TO100-10 Min Qty: 20 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$54.5610 | Buy Now |
DISTI #
595-INA101AM
|
Mouser Electronics | Instrumentation Amplifiers Very High Accuracy Instrumentation Amp RoHS: Compliant | 34 |
|
$50.5200 / $59.9700 | Buy Now |
|
Rochester Electronics | INA101 Very High Accuracy Instrumentation Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11558 |
|
RFQ | |
DISTI #
INA101AM
|
TME | IC: instrumentation amplifier, TO100, 300kHz, Ch: 1, 0.4V/μs, 25uV Min Qty: 1 | 0 |
|
$59.4000 / $73.9000 | RFQ |
Part Details for INA101AM
INA101AM CAD Models
INA101AM Part Data Attributes
|
INA101AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA101AM
Texas Instruments
Very High Accuracy Instrumentation Amplifier 10-TO-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SMT | |
Package Description | GREEN, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bandwidth (3dB)-Nom | 0.3 MHz | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | O-MBCY-W10 | |
Length | 8.96 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.92 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 8.96 mm |
Alternate Parts for INA101AM
This table gives cross-reference parts and alternative options found for INA101AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA101CM | Very High Accuracy Instrumentation Amplifier 10-TO-100 | Texas Instruments | INA101AM vs INA101CM |
INA101SM | Very High Accuracy Instrumentation Amplifier 10-TO-100 | Texas Instruments | INA101AM vs INA101SM |
INA101SM-BI | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | INA101AM vs INA101SM-BI |