-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA101AG-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14CDIP Min Qty: 8 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4340 In Stock |
|
$39.7900 | Buy Now |
DISTI #
INA101AG-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14CDIP Min Qty: 8 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.5175 | Buy Now |
DISTI #
595-INA101AG
|
Mouser Electronics | Instrumentation Amplifiers Very High Accuracy Instrumentation Amp RoHS: Compliant | 24 |
|
$40.1900 / $49.7900 | Buy Now |
|
Rochester Electronics | INA101 Very High Accuracy Instrumentation Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4340 |
|
$34.1500 / $40.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA101AG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA101AG
Texas Instruments
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, SIDE BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bandwidth (3dB)-Nom | 0.3 MHz | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 18.545 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA101AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA101CG | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | INA101AG vs INA101CG |
INA101HP | Very High Accuracy Instrumentation Amplifier 14-PDIP -55 to 125 | Texas Instruments | INA101AG vs INA101HP |
INA101SG | INSTRUMENTATION AMPLIFIER, 225uV OFFSET-MAX, 0.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | INA101AG vs INA101SG |
INA101SG-BI | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14, | Burr-Brown Corp | INA101AG vs INA101SG-BI |