Part Details for INA-52063-TR1 by Agilent Technologies Inc
Results Overview of INA-52063-TR1 by Agilent Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA-52063-TR1 Information
INA-52063-TR1 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for INA-52063-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18775 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3735 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | NARROW BAND LOW POWER AMPLIFIER, 900MHZ MIN, 1500MHZ MAX, 1 FUNC, BIPOLAR | 15004 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | NARROW BAND LOW POWER AMPLIFIER, 900MHZ MIN, 1500MHZ MAX, 1 FUNC, BIPOLAR | 2988 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | NARROW BAND LOW POWER AMPLIFIER, 900MHZ MIN, 1500MHZ MAX, 1 FUNC, BIPOLAR | 140 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
SMC-INA-52063-TR1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Cut Tape | 7 |
|
$0.9450 / $1.0237 | RFQ |
DISTI #
SMC-INA-52063-TR1
|
Sensible Micro Corporation | 1.5 Ghz Low Noise Silicon Mmic Amplifier RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Cut Tape | 0 |
|
$0.9450 / $1.0237 | RFQ |
|
Velocity Electronics | Our Stock | 2097 |
|
RFQ |
Part Details for INA-52063-TR1
INA-52063-TR1 CAD Models
INA-52063-TR1 Part Data Attributes
|
INA-52063-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
INA-52063-TR1
Agilent Technologies Inc
Narrow Band Low Power Amplifier, 900MHz Min, 1500MHz Max, 1 Func, BIPolar, SOT-363 , 6 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOT-363 , 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 900 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 38 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for INA-52063-TR1
This table gives cross-reference parts and alternative options found for INA-52063-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-52063-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA-52063-TR1 | Hewlett Packard Co | Check for Price | Narrow Band Low Power Amplifier, SOT-363 (SC-70), 6 PIN | INA-52063-TR1 vs INA-52063-TR1 |