Part Details for INA-03100 by Hewlett Packard Co
Overview of INA-03100 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for INA-03100
INA-03100 CAD Models
INA-03100 Part Data Attributes
|
INA-03100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
INA-03100
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 20 mA | |
Technology | BIPOLAR | |
VSWR-Max | 3 |
Alternate Parts for INA-03100
This table gives cross-reference parts and alternative options found for INA-03100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-03100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA-03100 | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, CHIP | Agilent Technologies Inc | INA-03100 vs INA-03100 |