Part Details for INA-01170 by Hewlett Packard Co
Overview of INA-01170 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Medical Imaging
Part Details for INA-01170
INA-01170 CAD Models
INA-01170 Part Data Attributes:
|
INA-01170
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
INA-01170
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SL,4LEAD,.07SQ | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 5.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.5 |