Part Details for IN4694UR-1E3 by Microsemi Corporation
Overview of IN4694UR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IN4694UR-1E3
IN4694UR-1E3 CAD Models
IN4694UR-1E3 Part Data Attributes
|
IN4694UR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
IN4694UR-1E3
Microsemi Corporation
DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP-LAWRENCE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for IN4694UR-1E3
This table gives cross-reference parts and alternative options found for IN4694UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IN4694UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4694URTRE3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Microsemi Corporation | IN4694UR-1E3 vs 1N4694URTRE3 |
1N4694UR/TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | IN4694UR-1E3 vs 1N4694UR/TR |
1N4694UR-1TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | IN4694UR-1E3 vs 1N4694UR-1TR |
1N4694UR-PBF | Zener Diode | Digitron Semiconductors | IN4694UR-1E3 vs 1N4694UR-PBF |
MLL4694TRE3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Microsemi Corporation | IN4694UR-1E3 vs MLL4694TRE3 |
MX1N4694UR-1TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | IN4694UR-1E3 vs MX1N4694UR-1TR |
MLL4694-1E3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Microsemi Corporation | IN4694UR-1E3 vs MLL4694-1E3 |
1N4694UR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | IN4694UR-1E3 vs 1N4694UR |
MSP1N4694UR-1TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | IN4694UR-1E3 vs MSP1N4694UR-1TR |
MX1N4694UR-1 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | IN4694UR-1E3 vs MX1N4694UR-1 |