Part Details for IN24-5RD-RSMA by TE Connectivity
Results Overview of IN24-5RD-RSMA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IN24-5RD-RSMA Information
IN24-5RD-RSMA by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
CO-316SMARSMA-005 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 5ft | |
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for IN24-5RD-RSMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1025-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$9.5634 / $17.4100 | Buy Now |
DISTI #
IN24-5RD-RSMA
|
Avnet Americas | Dipol,RDuck,Fixed,RSMAM - Bag (Alt: IN24-5RD-RSMA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bag | 0 |
|
$8.0352 / $9.1080 | Buy Now |
DISTI #
814-IN24-5RD-RSMA
|
Mouser Electronics | Antennas Dipol,RDuck,Fixed,RS MAM | 67 |
|
$9.5600 / $20.8900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 35 Package Multiple: 1 Lead time: 15 Weeks Container: Box |
0 Box |
|
$12.5100 | Buy Now |
DISTI #
AMPIN24-5RD-RSMA
|
Heilind Electronics | DIPOL,RDUCK,FIXED,RSMAM 2400-2 485MHZ,5DB | Americas - 0 in Stock |
|
$9.5158 / $11.4190 | Buy Now |
DISTI #
AMPIN24-5RD-RSMA
|
Interstate Connecting Components | DIPOL,RDUCK,FIXED,RSMAM 2400-2 485MHZ,5DB | 0 |
|
$9.5158 / $11.4190 | Buy Now |
DISTI #
000000000003703196
|
Sager | Antennas Dipol,RDuck,Fixed,RS MAM Min Qty: 1 | 0 |
|
$9.1100 / $13.9100 | Buy Now |
DISTI #
IN24-5RD-RSMA
|
Avnet Abacus | Dipole Antenna Reverse 2485MHz 55dBi Connector Mount (Alt: IN24-5RD-RSMA) Min Qty: 35 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IN24-5RD-RSMA
IN24-5RD-RSMA CAD Models
IN24-5RD-RSMA Part Data Attributes
|
IN24-5RD-RSMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IN24-5RD-RSMA
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.5dB Gain
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 1.5 |