Part Details for IN23 by Intersil Corporation
Overview of IN23 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232IBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN239CBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN232ECAZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |