Part Details for IN0081 by ifm efector inc
Overview of IN0081 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70746233
|
RS | Block Inductive Proximity Sensor 4 mm Detection Range, 20 to 250 Vac/dc, IP67 | ifm efector IN0081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.1600 / $132.4300 | RFQ |
|
Neutron USA | Inductive Prox Sensor, Rectang non-flush, R: 4mm, 20-250 VUC, NO, 2m cable 2wire | 0 |
|
$290.8200 | Buy Now |