-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1090-1-ND
|
DigiKey | LED WHITE CLEAR 1206 SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22396 In Stock |
|
$0.0586 / $0.3800 | Buy Now |
DISTI #
743-S126AT5UW
|
Mouser Electronics | Standard LEDs - SMD White InGaN 220mcd 20mA RoHS: Compliant | 15029 |
|
$0.0570 / $0.3800 | Buy Now |
DISTI #
V72:2272_21789920
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Strips | Americas - 344 |
|
$0.0361 / $0.1748 | Buy Now |
|
Future Electronics | Standard LEDs - SMD White InGaN 220mcd 20mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0567 / $0.0633 | Buy Now |
DISTI #
34785452
|
Verical | LED Uni-Color White 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 | Americas - 344 |
|
$0.0361 | Buy Now |
DISTI #
IN-S126AT5UW
|
TME | LED, SMD, 1206, white, 285mcd, 120°, 5mA, 2.8VDC, Lens: transparent Min Qty: 1 | 0 |
|
$0.0670 / $0.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy