-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1047-1-ND
|
DigiKey | LED WHITE CLEAR 1206 SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19974 In Stock |
|
$0.0752 / $0.4400 | Buy Now |
DISTI #
743-IN-S126ASUW
|
Mouser Electronics | Standard LEDs - SMD White LED RoHS: Compliant | 9732 |
|
$0.0730 / $0.4400 | Buy Now |
|
Future Electronics | 720 mcd 3 V 20 mA 120° Viewing Angle Surface Mount Clear White LED - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0781 / $0.0855 | Buy Now |
DISTI #
IN-S126ASUW
|
TME | LED, SMD, 1206, white, 720mcd, 120°, 20mA, 3VDC, Lens: transparent Min Qty: 1 | 3355 |
|
$0.0850 / $0.4270 | Buy Now |
|
LCSC | 20mA 720mcd White 120 3V 1206 LED Indication - Discrete ROHS | 5995 |
|
$0.1248 / $0.2303 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1016 / $0.1089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy