Part Details for IN-PI55QATPRPGPBPW-60 by Inolux
Overview of IN-PI55QATPRPGPBPW-60 by Inolux
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for IN-PI55QATPRPGPBPW-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1209-1-ND
|
DigiKey | ADDRESS LED DISCRETE SERIAL RGBW Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10454 In Stock |
|
$0.2083 / $0.8800 | Buy Now |
DISTI #
743-I55QATPRPGPBPW60
|
Mouser Electronics | Standard LEDs - SMD Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC RoHS: Compliant | 22293 |
|
$0.2060 / $0.8000 | Buy Now |
|
Future Electronics | Digital / Addressable RGB, with 6000K CCT typical, 5.4 x 5.0 x 1.6 (mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
IN-PI55QATPRPGPBP6
|
TME | LED, SMD, 5050,PLCC4, RGBW, 1850mcd, 5.4x5x1.6mm, 120°, 12mA, 6000K Min Qty: 1 | 295 |
|
$0.2160 / $0.6800 | Buy Now |