-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0783
|
Newark | Current Sensor, -500A To 500A, 15.75V Rohs Compliant: Yes |Lem IN 500-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,377.2600 / $1,680.3300 | Buy Now |
DISTI #
398-IN500-S-ND
|
DigiKey | 500A ULTRA ACCURACY Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$1,399.7500 | Buy Now |
DISTI #
000000000006423470
|
Sager | Industrial Current Sensors | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 500A | 0 |
|
$2,675.9802 / $2,729.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy