Part Details for IMZ2AT108 by ROHM Semiconductor
Overview of IMZ2AT108 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMZ2AT108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMZ2AT108CT-ND
|
DigiKey | TRANS NPN/PNP 50V 0.15A 6SMT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5498 In Stock |
|
$0.0825 / $0.5300 | Buy Now |
DISTI #
755-IMZ2AT108
|
Mouser Electronics | Bipolar Transistors - BJT NPN/PNP 50V 150MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IMZ2A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0810 / $0.0898 | Buy Now |
DISTI #
66387568
|
Verical | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin SMT T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2245 | Americas - 24000 |
|
$0.1113 / $0.2113 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 1704 |
|
$0.1045 / $0.1959 | Buy Now |
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 828 |
|
$0.1358 / $0.6790 | Buy Now |
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 91 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 32 |
|
$0.7200 / $1.2000 | Buy Now |
|
ComSIT USA | POWER MANAGEMENT (DUAL TRANSISTOR) Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for IMZ2AT108
IMZ2AT108 CAD Models
IMZ2AT108 Part Data Attributes
|
IMZ2AT108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMZ2AT108
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMT6, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for IMZ2AT108
This table gives cross-reference parts and alternative options found for IMZ2AT108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMZ2AT108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMZ2A_S1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2AT108 vs IMZ2A_S1_00001 |
IMZ2A_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2AT108 vs IMZ2A_R2_00001 |
IMZ2AT/R13 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | IMZ2AT108 vs IMZ2AT/R13 |
IMZ2A_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2AT108 vs IMZ2A_R1_00001 |
IMZ2AT/R7 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | IMZ2AT108 vs IMZ2AT/R7 |