Part Details for IMZ2A by Unisonic Technologies Co Ltd
Overview of IMZ2A by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMZ2A
IMZ2A CAD Models
IMZ2A Part Data Attributes
|
IMZ2A
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMZ2A
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 0.15A I(C), NPN and PNP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
DC Current Gain-Min (hFE) | 120 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |