Part Details for IMZ2A by ROHM Semiconductor
Results Overview of IMZ2A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMZ2A Information
IMZ2A by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IMZ2A
IMZ2A CAD Models
IMZ2A Part Data Attributes
|
IMZ2A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMZ2A
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for IMZ2A
This table gives cross-reference parts and alternative options found for IMZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMZ2AT/R13 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | IMZ2A vs IMZ2AT/R13 |
IMZ2AT108 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN | IMZ2A vs IMZ2AT108 |
IMZ2A_S2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | IMZ2A vs IMZ2A_S2_00001 |
IMZ2A_R1_10001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | IMZ2A vs IMZ2A_R1_10001 |
IMZ2A_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | IMZ2A vs IMZ2A_R2_00001 |