Part Details for IMX2065C-TL by Power Integrations
Overview of IMX2065C-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMX2065C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-IMX2065C-TLTR-ND
|
DigiKey | 22 W 650V Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0898 / $1.1317 | Buy Now |
DISTI #
IMX2065C-TL
|
Avnet Americas | 22 W 650V (1 CV + 4 CC IML) W/ SR - Tape and Reel (Alt: IMX2065C-TL) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1620 / $1.4940 | Buy Now |
DISTI #
869-IMX2065C-TL
|
Mouser Electronics | AC/DC Converters 22 W 650V (1 CV + 4 CC IML) w/ SR RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | InnoMux2-BL Series 650 V 22 W 100 kHz Off-Line Flyback Switcher IC - InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
IMX2065C-TL
|
EBV Elektronik | 22 W 650V (1 CV + 4 CC IML) W/ SR (Alt: IMX2065C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |