-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMW120R060M1HXKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1032
|
Newark | Mosfet, n-Ch,1.2Kv,36A,175Deg C,150W, transistor Polarity-N Channel, continuous Drain Current Id-36A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$7.9700 / $12.0500 | Buy Now |
DISTI #
448-IMW120R060M1HXKSA1-ND
|
DigiKey | SICFET N-CH 1.2KV 36A TO247-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
867 In Stock |
|
$4.8091 / $10.0300 | Buy Now |
DISTI #
IMW120R060M1HXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 1.2kV 36A 3-Pin TO-247 Tube - Rail/Tube (Alt: IMW120R060M1HXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube |
4460 |
|
$4.6164 / $4.7704 | Buy Now |
DISTI #
29AH1032
|
Avnet Americas | Transistor MOSFET N-CH 1.2kV 36A 3-Pin TO-247 Tube - Rail/Tube (Alt: 29AH1032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
65 Partner Stock |
|
$6.8400 / $9.3000 | Buy Now |
DISTI #
726-IMW120R060M1HXKS
|
Mouser Electronics | SiC MOSFETs CoolSiC 1200V SiC Trench MOSFET in TO247-3 package RoHS: Compliant | 699 |
|
$4.8000 / $8.9700 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 36 A 150 W CoolSiC™ Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$4.9200 / $5.1700 | Buy Now |
DISTI #
IMW120R060M1HXKSA1
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 26A, Idm: 76A, 75W, TO247 Min Qty: 1 | 0 |
|
$11.7000 / $16.3100 | RFQ |
DISTI #
IMW120R060M1HXKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 240 |
|
$5.7700 / $6.5500 | Buy Now |
DISTI #
SP001808368
|
EBV Elektronik | Transistor MOSFET NCH 12kV 36A 3Pin TO247 Tube (Alt: SP001808368) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days | EBV - 240 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 240 |
|
$8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy