Microcontrollers and Processors
IMST425-J25S
Description: 32-BIT, 25MHz, TRANSPUTER, PQCC84, PLASTIC, LCC-84

Overview of IMST425-J25S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IMST425-J25S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMST425-J25S by STMicroelectronics

IMST425-J25S
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
5 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Low Power Mode
NO
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Speed
25 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, TRANSPUTER
Want to compare parts?
  1. IMST425-J25S
    STMicroelectronics
    32-BIT, 25MHz, TRANSPUTER, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for IMST425-J25S

This table gives cross-reference parts and alternative options found for IMST425-J25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMST425-J25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R3052-20J RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3052-20J
IDT79R3081LE-20MJ RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3081LE-20MJ
IDT79R3051E-33DL RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3051E-33DL
IDT79R3081-33DL RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3081-33DL
IDT79R3051-33DL RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3051-33DL
79RV308120MJ RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IMST425-J25S vs 79RV308120MJ
IDT79R3052E-40MJ RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3052E-40MJ
79R308140MJ RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IMST425-J25S vs 79R308140MJ
IDT79R3071-33MJ RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3071-33MJ
IDT79R3052E-40DL RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IMST425-J25S vs IDT79R3052E-40DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMST425-J25S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMST425-J25S by STMicroelectronics

  • Please alert me when IMST425-J25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMST425-J25S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMST425-J25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMST425-J25S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMST425-J25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMST425-J25S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: