Part Details for IMSO-204X by Oscium A Dechnia LLC
Overview of IMSO-204X by Oscium A Dechnia LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0204XGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet -20V 4.5A 39Mohm Mpak/Sc-59 | |
RQJ0204XGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet -20V 4.5A 39Mohm Mpak/Sc-59 | |
5962-8855204XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for IMSO-204X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2552-IMSO-204X-ND
|
DigiKey | Smartphone/Tablet Oscilloscope Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
165 In Stock |
|
$399.9700 | Buy Now |