There are no models available for this part yet.
Overview of IMSA-9637S-50Y801 by Iriso Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2918IMS-A1#PBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W | |
LTC2917IMS-A1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W | |
LTC2918IMS-A1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W |
Price & Stock for IMSA-9637S-50Y801 by Iriso Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S327600025096
|
Chip1Stop | 0.5㎜ピッチ、SMT、RA(下接点)タイプのFPC/FFCコネクタ使いやすさを追求したフリップロックタイプカバーロック時、カチッとしたクリック感で作業性向上。カバーオープン時のカバー固定機能付き。 RoHS: Compliant pbFree: Yes Container: Cut Tape | 153 |
|
$0.6060 / $0.7020 | Buy Now |
CAD Models for IMSA-9637S-50Y801 by Iriso Electronics Co Ltd
Part Data Attributes for IMSA-9637S-50Y801 by Iriso Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IRISO ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|