Part Details for IMSA-9637S-06Y800 by Iriso Electronics Co Ltd
Overview of IMSA-9637S-06Y800 by Iriso Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2917IMS-A1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W | |
LTC2918IMS-A1#PBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W | |
LTC2918IMS-A1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W |
Price & Stock for IMSA-9637S-06Y800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S327600024972
|
Chip1Stop | 0.5㎜ピッチ、SMT、RA(下接点)タイプのFPC/FFCコネクタ使いやすさを追求したフリップロックタイプカバーロック時、カチッとしたクリック感で作業性向上。カバーオープン時のカバー固定機能付き。 RoHS: Compliant pbFree: Yes Container: Cut Tape | 242 |
|
$0.2500 / $0.2830 | Buy Now |
Part Details for IMSA-9637S-06Y800
IMSA-9637S-06Y800 CAD Models
IMSA-9637S-06Y800 Part Data Attributes
|
IMSA-9637S-06Y800
Iriso Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMSA-9637S-06Y800
Iriso Electronics Co Ltd
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IRISO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |