Part Details for IMSA-9615S-35A-PP-A by Iriso Electronics Co Ltd
Overview of IMSA-9615S-35A-PP-A by Iriso Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for IMSA-9615S-35A-PP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S327600025634
|
Chip1Stop | 1.00mmピッチ、NON-ZIF、SMTタイプのFPC/FFCコネクタストレート(片面接触)とライトアングル(上接点)タイプを用意カードのこじり接触信頼性を向上(R接点形状)ストレート、ライトアングルタイプを用意。軽い挿入感と強い抜去力を実現。 RoHS: Compliant pbFree: Yes Container: Tray | 60 |
|
$0.5830 / $0.6450 | Buy Now |