Part Details for IMS5-08-02 by Samtec Inc
Results Overview of IMS5-08-02 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMS5-08-02 Information
IMS5-08-02 by Samtec Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IMS5-08-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0921
|
Newark | Ims5-08-02/ Bulk Rohs Compliant: Yes |Samtec IMS5-08-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $3.3400 | Buy Now |
DISTI #
SAM11399-ND
|
DigiKey | CONN HSG RCPT 8POS 5.00MM BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1246 In Stock |
|
$1.1514 / $2.2100 | Buy Now |
DISTI #
IMS5-08-02
|
Avnet Americas | Conn Housing Power SKT 8 POS 5mm ST Panel Mount Bulk - Bulk (Alt: IMS5-08-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 203 Factory Stock |
|
$1.4688 / $2.1658 | Buy Now |
DISTI #
200-IMS50802
|
Mouser Electronics | Heavy Duty Power Connectors 5.00 mm PowerStrip(TM)/30 A Discrete Wire Socket Housing RoHS: Compliant | 125 |
|
$0.7700 / $2.2100 | Buy Now |
DISTI #
E02:0323_07428948
|
Arrow Electronics | Conn Housing F 8 POS 5mm Crimp ST Cable Mount Black Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2244 | Europe - 236 |
|
$1.5091 / $2.3907 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing RoHS: Compliant |
34 In Stock |
|
$0.9260 / $2.1420 | Buy Now |
DISTI #
64965475
|
Verical | Conn Housing F 8 POS 5mm Crimp ST Cable Mount Black Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 236 |
|
$2.7856 | Buy Now |
DISTI #
51692045
|
Verical | Conn Housing F 8 POS 5mm Crimp ST Cable Mount Black Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1703 | Americas - 30 |
|
$1.5470 / $2.7820 | Buy Now |
DISTI #
5cd8fb32cd7c1c4c384eb6f6
|
Samtec | 5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 203 |
|
$0.7700 / $2.2100 | Buy Now |
|
Powell Electronics | 5.00 mm PowerStrip30 A Disc Wire Skt Hou Min Qty: 1 | 134 |
|
$1.1400 / $2.2100 | Buy Now |