Part Details for IMS1620LN45M by Inmos Corporation
Overview of IMS1620LN45M by Inmos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMS1620LN45M
IMS1620LN45M CAD Models
IMS1620LN45M Part Data Attributes:
|
IMS1620LN45M
Inmos Corporation
Buy Now
Datasheet
|
Compare Parts:
IMS1620LN45M
Inmos Corporation
Standard SRAM, 16KX4, 45ns, CMOS, CQCC22,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INMOS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC22,.3X.5 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |