Part Details for IMS-5-100UH-5% by Vishay Dale
Overview of IMS-5-100UH-5% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-104KLT | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
RFC1010B-104KE | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
PCH-45X-104KLT | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core |
Price & Stock for IMS-5-100UH-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,FERRITE,100UH,5+% TOL,5-% TOL | 2 |
|
$1.5000 | Buy Now |