Part Details for IMS-5-.47UH-10% by Vishay Dale
Overview of IMS-5-.47UH-10% by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 0708, | |
XFL3010-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, | |
XFL3012-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, |
Price & Stock for IMS-5-.47UH-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 795 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 636 |
|
$0.9375 / $3.0000 | Buy Now |