Part Details for IMP4-2E0-2L0-1Q0-05-A by Advanced Energy Industries Inc
Results Overview of IMP4-2E0-2L0-1Q0-05-A by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMP4-2E0-2L0-1Q0-05-A Information
IMP4-2E0-2L0-1Q0-05-A by Advanced Energy Industries Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for IMP4-2E0-2L0-1Q0-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMP4-2E0-2L0-1Q0-05-A-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 24V 864W Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |