Part Details for IMP1-3R0-3R0-1Q0-01-A by Advanced Energy Industries Inc
Overview of IMP1-3R0-3R0-1Q0-01-A by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2940IMP-15 | Texas Instruments | 1A Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2937IMP-12/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2937IMP-10 | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 |
Price & Stock for IMP1-3R0-3R0-1Q0-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-IMP1-3R0-3R0-1Q0-01-A-ND
|
DigiKey | AC/DC CONVERTER 2X28V 24V 1500W Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,001.2100 | Buy Now |