Part Details for IMP-154-28 by Orion Fans
Overview of IMP-154-28 by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5205ACPZ-R7 | Analog Devices | Prog Driver with Low o/p Imped | |
LTC7541AJSW#PBF | Analog Devices | Imp Ind St&ard CMOS 12-B Mult | |
LTC7545ACSW#PBF | Analog Devices | Imp Ind St&ard Parallel 12-B M |
Price & Stock for IMP-154-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2675
|
Newark | Metal Impeller, 154Mm X 28Deg, Of Motor, Pitch Angle:28°, For Use With:Oam Open Frame Motor, Blade Gauge:0.8 ± 0.03, Airflow Direction:Intake (Toward Motor), Impeller Connection:Screw, Impeller Material:Aluminium Rohs Compliant: Yes |Orion Fans IMP-154-28 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2900 | Buy Now |
DISTI #
1053-IMP-154-28-ND
|
DigiKey | IMPELLER 154MM X 28 Min Qty: 50 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3884 | Buy Now |
DISTI #
670-IMP-154-28
|
Mouser Electronics | Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 154mm x 28 Degree RoHS: Compliant | 0 |
|
$1.2800 / $1.5800 | Order Now |
DISTI #
73548722
|
RS | Metal Impeller, For OAM Open Frame Motor, 154mm x 28 Degree Pitch Angle | Orion Fans IMP-154-28 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Onlinecomponents.com | Impeller 154mm x 28° RoHS: Compliant | 0 |
|
$1.1600 / $1.7100 | Buy Now |