-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMN10T108CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMT6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11502 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
IMN10T108
|
Avnet Americas | Diode Switching 80V 0.3A 6-Pin SMD T/R - Tape and Reel (Alt: IMN10T108) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-IMN10T108
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 80V 100MA SOT-457 RoHS: Compliant | 25762 |
|
$0.1240 / $0.4500 | Buy Now |
DISTI #
70521855
|
RS | ROHM IMN10T108 Triple Switching Diode, Isolated, 300mA 80V, 6-Pin SMD | ROHM Semiconductor IMN10T108 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 | RFQ |
|
Future Electronics | IMN10 Series 80 V 450 mA SMD Ultra High-Speed Switching Diode-SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0981 / $0.1070 | Buy Now |
|
Future Electronics | IMN10 Series 80 V 450 mA SMD Ultra High-Speed Switching Diode-SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1070 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-457 | 355 |
|
$0.1146 / $0.2148 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-457 | 2161 |
|
$0.1432 / $0.7160 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-457 | 2452 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-457 | 1021 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMN10T108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMN10T108
ROHM Semiconductor
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |