Part Details for IMN10FH by ROHM Semiconductor
Overview of IMN10FH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for IMN10FH
IMN10FH CAD Models
IMN10FH Part Data Attributes
|
IMN10FH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMN10FH
ROHM Semiconductor
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SMD6, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IMN10FH
This table gives cross-reference parts and alternative options found for IMN10FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMN10FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSV6-4448TI-G | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, | Comchip Technology Corporation Ltd | IMN10FH vs CDSV6-4448TI-G |
UMN10N | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | IMN10FH vs UMN10N |
S-LIMN10T1G | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, LEAD FREE, TSOP-6 | LRC Leshan Radio Co Ltd | IMN10FH vs S-LIMN10T1G |
S-LIMN10T3G | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, LEAD FREE, TSOP-6 | LRC Leshan Radio Co Ltd | IMN10FH vs S-LIMN10T3G |
UMN20NFHTN | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-88, 6 PIN | ROHM Semiconductor | IMN10FH vs UMN20NFHTN |
1MN10T108 | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | IMN10FH vs 1MN10T108 |
1MN10T109 | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | IMN10FH vs 1MN10T109 |