Part Details for IMN10 by ROHM Semiconductor
Overview of IMN10 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for IMN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Array Of Independent Diodes, So | 6749 |
|
$0.0878 / $0.2025 | Buy Now |
|
Velocity Electronics | Our Stock | 2625 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 3000 |
|
RFQ |
Part Details for IMN10
IMN10 CAD Models
IMN10 Part Data Attributes:
|
IMN10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMN10
ROHM Semiconductor
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SMD6, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMD6, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for IMN10
This table gives cross-reference parts and alternative options found for IMN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC903 | Rectifier Diode, 3 Element, 0.1A, Silicon, TCP6, 6 PIN | SANYO Semiconductor Co Ltd | IMN10 vs FC903 |
BAS16U | Rectifier Diode, 3 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SC74, 6 PIN | Infineon Technologies AG | IMN10 vs BAS16U |
FC903 | Rectifier Diode, 3 Element, 0.1A, 85V V(RRM), Silicon, TCP6, 6 PIN | SANYO Electric Co Ltd | IMN10 vs FC903 |