Part Details for IMM04-01BPSVU2K by SICK AG
Results Overview of IMM04-01BPSVU2K by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMM04-01BPSVU2K Information
IMM04-01BPSVU2K by SICK AG is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IMM04-01BPSVU2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4344
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 1Mm Rohs Compliant: Yes |Sick IMM04-01BPSVU2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.4300 | Buy Now |
|
Neutron USA | Inductive proximity sensor, M4x0.5 Flush, R: 1mm, 10-30VDC, 4.2kHz PNP NO, 2m cable 3wire, 1101614 | 0 |
|
$296.2900 | Buy Now |