-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONV 2W SGL OUT MED SIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5412
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IMM0212S05 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $13.1600 | Buy Now |
DISTI #
1470-3066-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
60 In Stock |
|
$11.7600 / $14.0000 | Buy Now |
DISTI #
209-IMM0212S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W Medical, single output, SIP RoHS: Compliant | 20 |
|
$11.7600 / $14.0000 | Buy Now |
DISTI #
70809008
|
RS | DC-DC Converter, 2W Medical, Single Output, SIP | XP Power IMM0212S05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7600 / $13.1600 | RFQ |
DISTI #
IMM0212S05
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 5VDC, Iout: 400mA, SIP8, 1MHz Min Qty: 1 | 60 |
|
$15.1000 / $19.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMM0212S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMM0212S05
XP Power
DC-DC CONV 2W SGL OUT MED SIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |