Part Details for IMLT51S-C6L by Panduit Corp
Overview of IMLT51S-C6L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLT51S-C6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-IMLT51S-C6L-ND
|
DigiKey | CBL TIE LOCKING NAT 125LB 7.90" Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7719 | Buy Now |
DISTI #
IMLT51S-C6L
|
Avnet Americas | Stronghold IMLT Tie 316L Stainless Steel 51mm Natural (Alt: IMLT51S-C6L) Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$519.9000 | Buy Now |
DISTI #
644-IMLT51S-C6L
|
Mouser Electronics | Cable Ties IMLT Tie, 316L SS,Standard, 201mm (7.9") RoHS: Compliant | 0 |
|
$0.7000 / $0.9600 | Order Now |
DISTI #
71947763
|
RS | Stronghold IMLT Tie, 316L SS, Standard, 201mm (7.9"), 0.25 mm (0.010") thick | Panduit IMLT51S-C6L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6900 | RFQ |
DISTI #
PANIMLT51S-C6L
|
Heilind Electronics | IMLT TIE, 316L SS,STANDARD, 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.6900 | Buy Now |
DISTI #
000000000006077040
|
Sager | Cable Ties IMLT Tie, 316L SS,Standard, 201mm (7.9) Min Qty: 500 | 0 |
|
$0.5420 / $0.6836 | Buy Now |