There are no models available for this part yet.
Overview of IMLK11-1-52-16.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IMLK11-1-52-16.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IMLK11-1-52-16.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 16A LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$138.3300 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 16A RoHS: Compliant |
6 Partner Stock |
|
$101.9600 / $129.4000 | Buy Now | ||
DISTI #
000000000000414869
|
Sager | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
Buy Now | ||
DISTI #
C1S119700205407
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 6 |
|
$101.0000 / $156.0000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 2Pole 16A RoHS: Compliant |
6 Partner Stock |
|
$101.9600 / $129.4000 | Buy Now |