Part Details for IML0215S05 by XP Power
Overview of IML0215S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IML0215S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2680
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:9.8Mm Rohs Compliant: Yes |Xp Power IML0215S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.8000 / $8.1000 | Buy Now |
DISTI #
01AC6799
|
Newark | Dc-Dc Converter, 5V, 0.4A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power IML0215S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.8200 | Buy Now |
DISTI #
1470-3682-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
39 In Stock |
|
$6.8000 / $8.1000 | Buy Now |
DISTI #
209-IML0215S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 RoHS: Compliant | 15 |
|
$6.8000 / $8.1000 | Buy Now |
DISTI #
71928732
|
RS | DC-DC Converter, Through Hole, SIP,2W,5V@400mA,13.5-16.5V In, IML02 Series | XP Power IML0215S05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8000 / $7.6100 | RFQ |
DISTI #
IML0215S05
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 | 0 |
|
$7.6000 / $10.0100 | RFQ |
DISTI #
IML0215S05
|
Avnet Abacus | DC-DC, 2W, Single Output, Medical Approvals, SIP7 (Alt: IML0215S05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IML0215S05
IML0215S05 CAD Models
IML0215S05 Part Data Attributes:
|
IML0215S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IML0215S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |