Part Details for IML0215D09 by XP Power
Overview of IML0215D09 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IML0215D09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2677
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-9V, Width:9.8Mm Rohs Compliant: Yes |Xp Power IML0215D09 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.8500 | Buy Now |
DISTI #
1470-3688-ND
|
DigiKey | DC DC CONVERTER +/-9V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0100 / $8.3500 | Buy Now |
DISTI #
209-IML0215D09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, Dual Output, Medical Approvals, SIP7 RoHS: Compliant | 0 |
|
$7.0100 / $8.3500 | Order Now |
DISTI #
71928729
|
RS | DC-DC Converter, Through Hole, SIP,2W,9V@111mA, 111mA,13.5-16.5V In, IML02 Serie | XP Power IML0215D09 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0100 / $7.8500 | RFQ |
DISTI #
IML0215D09
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 9VDC, Uout2: -9VDC, SIP7 Min Qty: 1 | 0 |
|
$7.6200 / $10.3400 | RFQ |
Part Details for IML0215D09
IML0215D09 CAD Models
IML0215D09 Part Data Attributes:
|
IML0215D09
XP Power
Buy Now
Datasheet
|
Compare Parts:
IML0215D09
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 1.998W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ASLO -9V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.998 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |