Datasheets
IML0212S12 by: XP Power

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/5

Part Details for IML0212S12 by XP Power

Overview of IML0212S12 by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IML0212S12

Part # Distributor Description Stock Price Buy
DISTI # 01AC2672
Newark Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma, Output Voltage - Output 2:-, Width:9.8Mm Rohs Compliant: Yes |Xp Power IML0212S12 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $7.6100
  • 25 $7.2900
  • 100 $6.8000
$6.8000 / $7.6100 Buy Now
DISTI # 1470-3674-ND
DigiKey DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube 80
In Stock
  • 1 $8.1000
  • 5 $7.8600
  • 10 $7.6100
  • 25 $7.2900
  • 100 $6.8000
$6.8000 / $8.1000 Buy Now
DISTI # 209-IML0212S12
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 RoHS: Compliant 18
  • 1 $8.2700
  • 5 $8.0200
  • 10 $7.7700
  • 20 $7.2900
  • 100 $6.8100
$6.8100 / $8.2700 Buy Now
DISTI # 71928724
RS DC-DC Converter, Through Hole, SIP,2W,12V@167mA,10.8-13.2V In, IML02 Series | XP Power IML0212S12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 20 $7.6100
  • 40 $7.2900
  • 100 $6.8000
$6.8000 / $7.6100 RFQ
DISTI # IML0212S12
TME Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 167mA, SIP7 Min Qty: 1 0
  • 1 $10.5100
  • 5 $9.3900
  • 20 $8.3400
  • 100 $7.9800
$7.9800 / $10.5100 RFQ
DISTI # IML0212S12
Avnet Abacus DC-DC, 2W, Single Output, Medical Approvals, SIP7 (Alt: IML0212S12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for IML0212S12

IML0212S12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IML0212S12 Part Data Attributes

IML0212S12 XP Power
Buy Now Datasheet
Compare Parts:
IML0212S12 XP Power DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Package Description Module-5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSMA-P5
Length 19.5 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 13 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 9.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IML0212S12 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IML0212S12 by XP Power

  • Please alert me when IML0212S12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IML0212S12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IML0212S12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IML0212S12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IML0212S12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IML0212S12 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: