Part Details for IMISC672AYB by Cypress Semiconductor
Overview of IMISC672AYB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IMISC672AYB
IMISC672AYB CAD Models
IMISC672AYB Part Data Attributes:
|
IMISC672AYB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMISC672AYB
Cypress Semiconductor
Processor Specific Clock Generator, 69.87MHz, CMOS, PDSO48, SSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL MICROCIRCUITS INC | |
Package Description | SSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.88 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 69.87 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IMISC672AYB
This table gives cross-reference parts and alternative options found for IMISC672AYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMISC672AYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
954309YKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, LEAD FREE, PLASTIC, MLF-64 | Integrated Device Technology Inc | IMISC672AYB vs 954309YKLFT |
PI6C410B-01V | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Pericom Semiconductor Corporation | IMISC672AYB vs PI6C410B-01V |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | IMISC672AYB vs CY2273PVC-2 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | IMISC672AYB vs 9LRS3125BKILFT |
9LRS3125BKILF | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | IMISC672AYB vs 9LRS3125BKILF |
9248YF-163-T | Processor Specific Clock Generator, 166.66MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | IMISC672AYB vs 9248YF-163-T |
W83194R-630A | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IMISC672AYB vs W83194R-630A |
W83194BR-930 | Processor Specific Clock Generator, 400.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IMISC672AYB vs W83194BR-930 |
CY2273PVC-3 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | IMISC672AYB vs CY2273PVC-3 |
W83194BG-K8 | Processor Specific Clock Generator, 309MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Winbond Electronics Corp | IMISC672AYB vs W83194BG-K8 |