Part Details for IMISC660CTB by Cypress Semiconductor
Overview of IMISC660CTB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMISC660CTB
IMISC660CTB CAD Models
IMISC660CTB Part Data Attributes
|
IMISC660CTB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMISC660CTB
Cypress Semiconductor
Low Skew Clock Driver, PDSO28, TSSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL MICROCIRCUITS INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |