There are no models available for this part yet.
Overview of IMISC651EYB by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IMISC651EYB by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PROCESSOR SPECIFIC CLOCK GENERATOR, 66.6MHZ, CMOS, PDSO48 | 718 |
|
$1.0350 / $2.2500 | Buy Now |
CAD Models for IMISC651EYB by Cypress Semiconductor
Part Data Attributes for IMISC651EYB by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL MICROCIRCUITS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP48,.4
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
66.6 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP48,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom
|
14.318 MHz
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for IMISC651EYB
This table gives cross-reference parts and alternative options found for IMISC651EYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMISC651EYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2250SC-1 | Processor Specific Clock Generator, 66.6MHz, MOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | IMISC651EYB vs CY2250SC-1 |
ICS9158-03CW24LF | Processor Specific Clock Generator, 66.67MHz, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IMISC651EYB vs ICS9158-03CW24LF |
PI6C9156U-03P | Processor Specific Clock Generator, 66.82MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | IMISC651EYB vs PI6C9156U-03P |
PI6C9156U-01SX | Processor Specific Clock Generator, 66.82MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IMISC651EYB vs PI6C9156U-01SX |
PI6C980-01HX | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Pericom Semiconductor Corporation | IMISC651EYB vs PI6C980-01HX |
SNCDC9161DLR | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48 | Texas Instruments | IMISC651EYB vs SNCDC9161DLR |
CY2276PVC-4 | Processor Specific Clock Generator, 66.654MHz, MOS, PDSO56, SSOP-56 | Cypress Semiconductor | IMISC651EYB vs CY2276PVC-4 |
CY2277APAC-4 | Processor Specific Clock Generator, 66.654MHz, MOS, PDSO48, TSSOP-48 | Cypress Semiconductor | IMISC651EYB vs CY2277APAC-4 |
CY2273APVC-2T | Processor Specific Clock Generator, 83.33MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | IMISC651EYB vs CY2273APVC-2T |
PI6C980H | Processor Specific Clock Generator, 66MHz, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Pericom Semiconductor Corporation | IMISC651EYB vs PI6C980H |