Part Details for IMI30-10BPSNU2S by SICK AG
Overview of IMI30-10BPSNU2S by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMI30-10BPSNU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882-IMI30-10BPSNU2S-ND
|
DigiKey | INDUCT PROXIM SENS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.8900 | Buy Now |
|
Neutron USA | Inductive proximity sensor, M30x1.5 Flush, R: 10mm, 10-30VDC, 50Hz PNP NO, 2m cable 3wire, 1093951 | 0 |
|
$419.9900 | Buy Now |