Part Details for IMI145158FPB by Cypress Semiconductor
Overview of IMI145158FPB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IMI145158FPB
IMI145158FPB CAD Models
IMI145158FPB Part Data Attributes
|
IMI145158FPB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMI145158FPB
Cypress Semiconductor
PLL Frequency Synthesizer, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL MICROCIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |