Part Details for IMI12-04BPSVU2S by SICK AG
Overview of IMI12-04BPSVU2S by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMI12-04BPSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive prox sensor, M12 Barrel Flush, R: 4mm, 10-30VDC, 75Hz PNP NO, 2m cable, 1093893 | 0 |
|
$245.7300 | Buy Now |