Part Details for IME18-08NPSZC0K by SICK AG
Overview of IME18-08NPSZC0K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME18-08NPSZC0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9767
|
Newark | Inductive Prox Sensor, Pnp/Spst-No/30V Rohs Compliant: Yes |Sick IME18-08NPSZC0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6700 | Buy Now |
DISTI #
IME18-08NPSZC0K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8900 | Buy Now |
|
Neutron USA | Inductive ProX Sensor, R: 8mm Non-flush, M18 Barrel, DC 3wire PNP NO, 4pin M12 Male, 1040949 | 2 |
|
$168.2500 | Buy Now |