Part Details for IME18-05BPSZW2S by SICK AG
Overview of IME18-05BPSZW2S by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME18-05BPSZW2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9723
|
Newark | Inductive Prox Sensor, Pnp/Spst-No/30V Rohs Compliant: Yes |Sick IME18-05BPSZW2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8500 / $62.1500 | Buy Now |
DISTI #
1882-1252-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$47.2301 / $61.8900 | Buy Now |
DISTI #
IME18-05BPSZW2S
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷5mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 6 |
|
$36.8700 / $39.6600 | Buy Now |
|
Neutron USA | ProXimity Sensor,4.05mm Range,M18 X 1,PNP,NO,Cable, 3-Wire, 2 m | 4 |
|
$89.1400 | Buy Now |